Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSK 129 38,1 STS
Order Code1319811
Technical Datasheet
236 In Stock
500 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.370 |
5+ | € 4.610 |
10+ | € 4.320 |
20+ | € 4.060 |
50+ | € 3.350 |
Price for:Each
Minimum: 1
Multiple: 1
€ 6.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSK 129 38,1 STS
Order Code1319811
Technical Datasheet
Thermal Resistance6.5°C/W
Packages CooledSOT-32, TO-3P, TO-220
External Width - Metric42mm
External Height - Metric38.1mm
External Length - Metric25mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.65"
External Height - Imperial1.5"
External Length - Imperial0.98"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SK 129 38,1 STS is a 42 x 25 x 38.1mm PCB mount extruded Heat Sink made of aluminium with black anodized surface. This SK 129 series extruded heat sink is mounted by means of transistor screw through solder pin and is suitable for use with TO 220, SOT 32 and TO 3 P devices.
- 1.8mm Plate thickness
Applications
Industrial
Technical Specifications
Thermal Resistance
6.5°C/W
External Width - Metric
42mm
External Length - Metric
25mm
Heat Sink Material
Aluminium
External Height - Imperial
1.5"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
SOT-32, TO-3P, TO-220
External Height - Metric
38.1mm
External Diameter - Metric
-
External Width - Imperial
1.65"
External Length - Imperial
0.98"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037