Print Page
Image is for illustrative purposes only. Please refer to product description.
421 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.910 |
5+ | € 4.280 |
10+ | € 4.000 |
20+ | € 3.760 |
50+ | € 3.100 |
Price for:Each
Minimum: 1
Multiple: 1
€ 5.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSK 125/50 SA
Order Code4621323
Technical Datasheet
Thermal Resistance8.1°C/W
Packages Cooled-
External Width - Metric30mm
External Height - Metric28mm
External Length - Metric50mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.18"
External Height - Imperial1.1"
External Length - Imperial1.97"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SK 125/50 SA is a 28 x 50 x 30mm PCB mount extruded Heat Sink made of aluminium with black anodized surface. This SK 125 series extruded heat sink is mounted by means of transistor screw and is suitable for use with Euro cards.
- 8mm Plate thickness
Applications
Industrial
Technical Specifications
Thermal Resistance
8.1°C/W
External Width - Metric
30mm
External Length - Metric
50mm
Heat Sink Material
Aluminium
External Height - Imperial
1.1"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
-
External Height - Metric
28mm
External Diameter - Metric
-
External Width - Imperial
1.18"
External Length - Imperial
1.97"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053