Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoICK S 36 X 36 X 20
Order Code1850057
Technical Datasheet
145 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 13.950 |
5+ | € 11.250 |
10+ | € 10.570 |
20+ | € 8.720 |
50+ | € 8.110 |
Price for:Each
Minimum: 1
Multiple: 1
€ 13.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoICK S 36 X 36 X 20
Order Code1850057
Technical Datasheet
Thermal Resistance3.2°C/W
Packages CooledUniversal Processor
External Width - Metric36.4mm
External Height - Metric20mm
External Length - Metric36.4mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.43"
External Height - Imperial0.79"
External Length - Imperial1.43"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ICK S 36 X 36 X 20 is a quadratic pin Heat Sink made of aluminium with natural finish for universal processors. It offers thermal conductive foil and thermal conductive adhesive way of fixation.
- Rectangle design
- Universal socket
- 22W Dissipation loss (Pv)
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
3.2°C/W
External Width - Metric
36.4mm
External Length - Metric
36.4mm
Heat Sink Material
Aluminium
External Height - Imperial
0.79"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
Universal Processor
External Height - Metric
20mm
External Diameter - Metric
-
External Width - Imperial
1.43"
External Length - Imperial
1.43"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0236