Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoICK S 25 X 25 X 18,5
Order Code1850055
Technical Datasheet
502 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.970 |
5+ | € 8.040 |
10+ | € 7.550 |
20+ | € 6.680 |
50+ | € 5.800 |
Price for:Each
Minimum: 1
Multiple: 1
€ 9.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoICK S 25 X 25 X 18,5
Order Code1850055
Technical Datasheet
Thermal Resistance5.2°C/W
Packages CooledUniversal Processor
External Width - Metric25mm
External Height - Metric18.5mm
External Length - Metric25mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.98"
External Height - Imperial0.73"
External Length - Imperial0.98"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ICK S 25 X 25 X 18,5 is a 25 x 25 x 18.5mm rectangle pin Heat Sink made of natural aluminium surface. This ICK series heat sink can be attached to recommended devices by thermal conductive adhesives and foils. This heat sink acts as a socket suitable for universal processors.
- 2mm Plate thickness
- 14.4W Dissipation loss
Applications
Industrial
Technical Specifications
Thermal Resistance
5.2°C/W
External Width - Metric
25mm
External Length - Metric
25mm
Heat Sink Material
Aluminium
External Height - Imperial
0.73"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
Universal Processor
External Height - Metric
18.5mm
External Diameter - Metric
-
External Width - Imperial
0.98"
External Length - Imperial
0.98"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0073