Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoICK PGA 20 X20
Order Code4620987
Technical Datasheet
425 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 8.600 |
5+ | € 6.230 |
10+ | € 5.820 |
20+ | € 5.470 |
50+ | € 4.510 |
Price for:Each
Minimum: 1
Multiple: 1
€ 8.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoICK PGA 20 X20
Order Code4620987
Technical Datasheet
Thermal Resistance7.5°C/W
Packages CooledPGA
External Width - Metric50.8mm
External Height - Metric16.51mm
External Length - Metric50.8mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial2"
External Height - Imperial0.65"
External Length - Imperial2"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ICK PGA 20 X20 is a 50.8 x 50.8 x 16.5mm Heat Sink made of aluminium with black anodized surface. This ICK series heat sink can be attached to recommended devices by thermal conductive adhesives and foils. This heat sink acts as a socket suitable for universal processors.
- 4mm Plate thickness
Applications
Industrial
Technical Specifications
Thermal Resistance
7.5°C/W
External Width - Metric
50.8mm
External Length - Metric
50.8mm
Heat Sink Material
Aluminium
External Height - Imperial
0.65"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
PGA
External Height - Metric
16.51mm
External Diameter - Metric
-
External Width - Imperial
2"
External Length - Imperial
2"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499