Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoICK LED R 40 X 27
Order Code1850049
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoICK LED R 40 X 27
Order Code1850049
Technical Datasheet
Product Range-
For Use WithIC Design LEDs
Heat Sink MaterialAluminium
Thermal Resistance9.41°C/W
External Height27mm
External Diameter40mm
SVHCNo SVHC (19-Jan-2021)
Product Overview
The ICK LED R 40 X 27 is a Heat Sink made of aluminium with black anodised finish for IC design LED. It offers thermal conductive foil and thermal conductive adhesive way of fixation.
- 12.1W Dissipation loss (Pv)
Applications
HVAC, Thermal Management
Technical Specifications
Product Range
-
Heat Sink Material
Aluminium
External Height
27mm
SVHC
No SVHC (19-Jan-2021)
For Use With
IC Design LEDs
Thermal Resistance
9.41°C/W
External Diameter
40mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0485