Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 370.590 |
Price for:Each
Minimum: 1
Multiple: 1
€ 370.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFLKU 10 ST
Order Code3779046
Technical Datasheet
Thermal Resistance-
External Height - Metric30mm
External Width - Metric9.6mm
External Length - Metric45mm
Flow Rate Max-
Noise Rating-
Heat Sink MountingPCB Mount
Heat Sink MaterialStainless Steel
External Height - Imperial1.18"
External Width - Imperial0.38"
External Length - Imperial1.77"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Resistance
-
External Width - Metric
9.6mm
Flow Rate Max
-
Heat Sink Mounting
PCB Mount
External Height - Imperial
1.18"
External Length - Imperial
1.77"
SVHC
No SVHC (21-Jan-2025)
External Height - Metric
30mm
External Length - Metric
45mm
Noise Rating
-
Heat Sink Material
Stainless Steel
External Width - Imperial
0.38"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.145149