Print Page
Image is for illustrative purposes only. Please refer to product description.
42 In Stock
500 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.500 |
5+ | € 8.470 |
10+ | € 7.950 |
20+ | € 7.030 |
50+ | € 6.100 |
Price for:Each
Minimum: 1
Multiple: 1
€ 10.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 318 SA 3
Order Code1892313
Technical Datasheet
Thermal Resistance4.8°C/W
Packages CooledTO-3
External Width - Metric46mm
External Height - Metric31.8mm
External Length - Metric46mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.81"
External Height - Imperial1.25"
External Length - Imperial1.81"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The FK 318 SA 3 is a 46 x 31.8 x 46mm finger shaped Heat Sink with perforation. This heat sink is made of die-cast aluminium with black lacquered surface. This FK 318 series heat sink is suitable for use with TO 3 transistor.
Applications
Industrial
Technical Specifications
Thermal Resistance
4.8°C/W
External Width - Metric
46mm
External Length - Metric
46mm
Heat Sink Material
Aluminium
External Height - Imperial
1.25"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
TO-3
External Height - Metric
31.8mm
External Diameter - Metric
-
External Width - Imperial
1.81"
External Length - Imperial
1.81"
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05025