Print Page
Image is for illustrative purposes only. Please refer to product description.
459 In Stock
500 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.030 |
10+ | € 4.150 |
25+ | € 3.660 |
50+ | € 3.340 |
100+ | € 3.020 |
Price for:Each
Minimum: 1
Multiple: 1
€ 6.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 248 SA 220
Order Code1892322
Technical Datasheet
Thermal Resistance9.8°C/W
Packages CooledTO-220
External Width - Metric20mm
External Height - Metric28mm
External Length - Metric20mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.79"
External Height - Imperial1.1"
External Length - Imperial0.79"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The FK 248 SA 220 is an attachable Heat Sink with solder lug, made of aluminium with black anodised finish and tin-plated solder pins. It is suitable for use with TO-218 and TO-220 transistors.
- Vertical installation
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
9.8°C/W
External Width - Metric
20mm
External Length - Metric
20mm
Heat Sink Material
Aluminium
External Height - Imperial
1.1"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
TO-220
External Height - Metric
28mm
External Diameter - Metric
-
External Width - Imperial
0.79"
External Length - Imperial
0.79"
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00745