Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 245 MI 247 H
Order Code4302461
Technical Datasheet
1,429 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.470 |
10+ | € 2.390 |
25+ | € 2.240 |
50+ | € 2.100 |
100+ | € 1.740 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 245 MI 247 H
Order Code4302461
Technical Datasheet
Thermal Resistance20.5°C/W
Packages CooledTO-218, TO-229, TO-247, TO-248
External Width - Metric20mm
External Height - Metric9mm
External Length - Metric27mm
External Diameter - Metric-
Heat Sink MaterialCopper
External Width - Imperial0.79"
External Height - Imperial0.35"
External Length - Imperial1.06"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The FK 245 MI 247 H is an attachable Heat Sink with solder lug, made of copper with solderable surface. It is suitable for use with TO-218, TO-220, TO-247, TO-248 SIP/multi-watt transistors.
- Horizontal installation
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
20.5°C/W
External Width - Metric
20mm
External Length - Metric
27mm
Heat Sink Material
Copper
External Height - Imperial
0.35"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
TO-218, TO-229, TO-247, TO-248
External Height - Metric
9mm
External Diameter - Metric
-
External Width - Imperial
0.79"
External Length - Imperial
1.06"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005522