Print Page
Image is for illustrative purposes only. Please refer to product description.
566 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.590 |
10+ | € 1.210 |
25+ | € 1.040 |
50+ | € 0.976 |
100+ | € 0.917 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 210 SA-CB
Order Code4621220
Technical Datasheet
Thermal Resistance18°C/W
Packages CooledSOT-32, TO-220
External Width - Metric25.4mm
External Height - Metric8mm
External Length - Metric30mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1"
External Height - Imperial0.31"
External Length - Imperial1.18"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The FK 210 SA-CB is a finger-shaped Heat Sink made of aluminium with black anodised finish. It is suitable for use with SOT-32 and TO-220 transistors. The naming finger-shaped is caused by its form which reminds to a hand with opened or spread fingers.
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
18°C/W
External Width - Metric
25.4mm
External Length - Metric
30mm
Heat Sink Material
Aluminium
External Height - Imperial
0.31"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
SOT-32, TO-220
External Height - Metric
8mm
External Diameter - Metric
-
External Width - Imperial
1"
External Length - Imperial
1.18"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002419