Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 59.130 |
| 5+ | € 57.330 |
| 10+ | € 56.180 |
Price for:Each
Minimum: 1
Multiple: 1
€ 59.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No77.11.8.230.8250
Order Code2930822
Product Range77 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current15A
Operating Voltage Max305VAC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min40VAC
Control Voltage Min19VAC
Control Voltage Max305VAC
Product Range77 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- High switching speed
- High endurance
- Silent switching
- Spark and bounce-free switching
- Low control power
- 3-phase general purpose
- Zero-crossing version
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
305VAC
Relay Terminals
Screw
Operating Voltage Min
40VAC
Control Voltage Max
305VAC
SVHC
No SVHC (25-Jun-2025)
Load Current
15A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
19VAC
Product Range
77 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.282