Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoTM 1224 MOUNTING PLATE
Order Code2840938
Product RangeEURONORD Series
Technical Datasheet
3 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.060 |
5+ | € 9.860 |
10+ | € 9.660 |
20+ | € 9.460 |
50+ | € 9.260 |
Price for:Each
Minimum: 1
Multiple: 1
€ 10.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoTM 1224 MOUNTING PLATE
Order Code2840938
Product RangeEURONORD Series
Technical Datasheet
Plate TypeMounting
Plate Material-
Plate Colour-
For Use WithFibox EURONORD Series Enclosures
External Depth - Metric214mm
External Width - Metric111mm
External Height - Metric1.5mm
External Depth - Imperial8.43"
External Width - Imperial4.37"
External Height - Imperial0.06"
Product RangeEURONORD Series
Product RangeEURONORD
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Plate Type
Mounting
Plate Colour
-
External Depth - Metric
214mm
External Height - Metric
1.5mm
External Width - Imperial
4.37"
Product Range
EURONORD Series
SVHC
No SVHC (07-Nov-2024)
Plate Material
-
For Use With
Fibox EURONORD Series Enclosures
External Width - Metric
111mm
External Depth - Imperial
8.43"
External Height - Imperial
0.06"
Product Range
EURONORD
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.265