Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoFEX 1919 13 T ENCLOSURE
Order Code1004127
Product RangeFEX Series
Technical Datasheet
4 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 138.210 |
| 5+ | € 135.000 |
| 10+ | € 131.920 |
Price for:Each
Minimum: 1
Multiple: 1
€ 138.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoFEX 1919 13 T ENCLOSURE
Order Code1004127
Product RangeFEX Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialPolycarbonate
External Height - Metric190mm
External Width - Metric190mm
External Depth - Metric130mm
IP RatingIP66, IP67
Body ColourGrey
NEMA Rating-
External Height - Imperial7.48"
External Width - Imperial7.48"
External Depth - Imperial5.12"
Product RangeFEX Series
Product RangeFEX
SVHCNo SVHC (07-Nov-2024)
Product Overview
The FEX 1919 13 T is a Non-metallic Enclosure made of polycarbonate (PC) with transparent cover. This EX enclosure is specially made for use in hazardous environments. It is designed, manufactured and tested to international standards. All certificates, such as ATEX/IECEx, are issued by the manufacturer under license from a test authority.
- Halogen-free
Applications
Industrial
Contents
Enclosure, Base with screws for mounting plate/DIN-rail, Cover with silicon gasket and Polyamide cover screws.
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
190mm
External Depth - Metric
130mm
Body Colour
Grey
External Height - Imperial
7.48"
External Depth - Imperial
5.12"
Product Range
FEX
Enclosure Material
Polycarbonate
External Width - Metric
190mm
IP Rating
IP66, IP67
NEMA Rating
-
External Width - Imperial
7.48"
Product Range
FEX Series
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.708