Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoMCE65 24M
Order Code3973429
Product RangeMCE65 Series
Technical Datasheet
11 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 97.690 |
5+ | € 87.920 |
10+ | € 86.160 |
Price for:Each
Minimum: 1
Multiple: 1
€ 97.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoMCE65 24M
Order Code3973429
Product RangeMCE65 Series
Technical Datasheet
Enclosure TypeModular
Enclosure MaterialPolycarbonate
External Height - Metric318mm
External Width - Metric383mm
External Depth - Metric142mm
IP RatingIP65
Body ColourTransparent
NEMA Rating-
External Height - Imperial12.52"
External Width - Imperial15.08"
External Depth - Imperial5.59"
Product RangeMCE65 Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Modular
External Height - Metric
318mm
External Depth - Metric
142mm
Body Colour
Transparent
External Height - Imperial
12.52"
External Depth - Imperial
5.59"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Polycarbonate
External Width - Metric
383mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
15.08"
Product Range
MCE65 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02174