Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 12.600 |
10+ | € 12.350 |
Price for:Each
Minimum: 1
Multiple: 1
€ 12.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoVACF-B-B2-1
Order Code3437129
Product RangeVACF
Also Known As8030802
Technical Datasheet
Valve Function-
Pneumatic Connection-
Operating Pressure Max-
Supply Voltage Max24VDC
Pneumatic Mounting TypeKnurled Nut
Pneumatic Connection Method-
Flow Rate-
Operating Temperature Min-20°C
Operating Temperature Max50°C
Operating Pressure Min-
Product RangeVACF
SVHCNo SVHC (25-Jun-2020)
Product Overview
- VACF series F solenoid coil
- Width 22mm, for 8mm armature tube (solenoid coil type)
- Connection pattern type B, to industry standard
- 24VDC operating voltage
- In accordance with VDE regulation 0580, insulation class H
- Can be replaced without interrupting the pneumatic circuit
- Mounting via knurled nut
- PA, steel housing, copper winding
- IP65 degree of protection to EN 60529 with plug socket
- c UL us - recognized (OL) certified
Technical Specifications
Valve Function
-
Operating Pressure Max
-
Pneumatic Mounting Type
Knurled Nut
Flow Rate
-
Operating Temperature Max
50°C
Product Range
VACF
Pneumatic Connection
-
Supply Voltage Max
24VDC
Pneumatic Connection Method
-
Operating Temperature Min
-20°C
Operating Pressure Min
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85059029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05605