Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part NoSDE5-V1-O-Q6-P-M8
Order Code3432894
Product RangeSDE5 Series
Also Known As527458
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | € 89.610 | 
| 10+ | € 87.820 | 
Price for:Each
Minimum: 1
Multiple: 1
€ 89.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoSDE5-V1-O-Q6-P-M8
Order Code3432894
Product RangeSDE5 Series
Also Known As527458
Technical Datasheet
Pressure TypeRelative
Pressure Port TypePush-In Connector
Sensor Output TypePNP
Pressure Measurement TypeRelative
Operating Pressure Min-1bar
Operating Pressure Max0bar
Voltage Rating30VDC
Port StyleM8
Contact Configuration1NO
Switching Voltage Max30V
Switching Current Max100mA
Pressure Port Size6mm
Transducer Connection / Termination3 Pin M8 Connector
Deadband Min-
Deadband Max-
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeSDE5 Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
SDE5 pressure sensor is a cost-effective alternative for quick and easy pressure monitoring. It is suitable for use in compressed air monitoring, regulator monitoring, confirmation of suction in vacuum technology and object detection via back pressure.
- Quick switching-point adjustment at the touch of a button
 - Switching status indication by an LED visible from all sides
 - KC-EMV KC mark
 - RCM trademark and c UL us - recognized (OL) approvals
 - IP40 degree of protection
 - Pneumatic connection: push-in connector 6mm at both ends
 - Piezoresistive pressure sensor measurement method
 - Compressed air to ISO 8573-1:2010 operating medium
 
Technical Specifications
Pressure Type
Relative
Sensor Output Type
PNP
Operating Pressure Min
-1bar
Voltage Rating
30VDC
Contact Configuration
1NO
Switching Current Max
100mA
Transducer Connection / Termination
3 Pin M8 Connector
Deadband Max
-
Operating Temperature Max
50°C
SVHC
No SVHC (25-Jun-2020)
Pressure Port Type
Push-In Connector
Pressure Measurement Type
Relative
Operating Pressure Max
0bar
Port Style
M8
Switching Voltage Max
30V
Pressure Port Size
6mm
Deadband Min
-
Operating Temperature Min
0°C
Product Range
SDE5 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085