Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part No8035540
Order Code3893295
Product RangeSPAN Series
Also Known AsSPAN-B2R-M5F-PNLK-PNVBA-L1
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | € 120.860 | 
Price for:Each
Minimum: 1
Multiple: 1
€ 120.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part No8035540
Order Code3893295
Product RangeSPAN Series
Also Known AsSPAN-B2R-M5F-PNLK-PNVBA-L1
Technical Datasheet
Pressure TypeRelative
Pressure Port Type-
Operating Pressure Min-1bar
Operating Pressure Max1bar
Contact Configuration1NO / 1NC
Switching Voltage Max30V
Switching Current Max100mA
Pressure Port SizeM5
Transducer Connection / TerminationConnector
Deadband Min-
Deadband Max-
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeSPAN Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Pressure Type
Relative
Operating Pressure Min
-1bar
Contact Configuration
1NO / 1NC
Switching Current Max
100mA
Transducer Connection / Termination
Connector
Deadband Max
-
Operating Temperature Max
50°C
SVHC
No SVHC (25-Jun-2020)
Pressure Port Type
-
Operating Pressure Max
1bar
Switching Voltage Max
30V
Pressure Port Size
M5
Deadband Min
-
Operating Temperature Min
0°C
Product Range
SPAN Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07439