Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part No8001233
Order Code3893158
Product RangeSPAU Series
Also Known AsSPAU-P6R-W-G18FD-L-PNLK-PNVBA-M8U
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 212.150 |
Price for:Each
Minimum: 1
Multiple: 1
€ 212.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part No8001233
Order Code3893158
Product RangeSPAU Series
Also Known AsSPAU-P6R-W-G18FD-L-PNLK-PNVBA-M8U
Technical Datasheet
Pressure TypeRelative
Pressure Port TypeBSPP Male
Operating Pressure Min0psi
Operating Pressure Max87psi
Pressure Port SizeG1/8
Transducer Connection / Termination4 Pin M8 Connector
Supply Voltage Min20VDC
Supply Voltage Max30VDC
Media TypeCompressed Air, Inert Gas
Output InterfaceIO-Link
Sensor Output TypeAnalogue, Digital
Housing Material-
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeSPAU Series
Technical Specifications
Pressure Type
Relative
Operating Pressure Min
0psi
Pressure Port Size
G1/8
Supply Voltage Min
20VDC
Media Type
Compressed Air, Inert Gas
Sensor Output Type
Analogue, Digital
Operating Temperature Min
0°C
Product Range
SPAU Series
Pressure Port Type
BSPP Male
Operating Pressure Max
87psi
Transducer Connection / Termination
4 Pin M8 Connector
Supply Voltage Max
30VDC
Output Interface
IO-Link
Housing Material
-
Operating Temperature Max
50°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.109