Print Page



Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part NoSMT-8M-A-ZS-24V-E-5,0-O&
Order Code3437194
Product RangeSMT Series
Also Known As574341
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerFESTO
Manufacturer Part NoSMT-8M-A-ZS-24V-E-5,0-O&
Order Code3437194
Product RangeSMT Series
Also Known As574341
Technical Datasheet
Supply Voltage DC Min7V
Supply Voltage DC Max30V
Sensor HousingSlot
No. of Pins2 Pin
Output Current80mA
Product RangeSMT Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
- SMT series magneto-resistive proximity sensor for T-slot
- Short design
- N/O contact, 2-wire switching output
- Rated operating voltage of 24V
- Energy chain + robot cable characteristics
- With inscription label holder
- Magneto-resistive measuring principle
- Based on standard EN 60947-5-2
- c UL us - listed (OL), RCM trademark certification
Technical Specifications
Supply Voltage DC Min
7V
Sensor Housing
Slot
Output Current
80mA
SVHC
No SVHC (25-Jun-2020)
Supply Voltage DC Max
30V
No. of Pins
2 Pin
Product Range
SMT Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.069