Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part NoSMT-10G-PS-24V-E-0,3Q-M&
Order Code3437175
Product RangeSMT Series
Also Known As547863
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 63.660 |
10+ | € 60.810 |
Price for:Each
Minimum: 1
Multiple: 1
€ 63.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoSMT-10G-PS-24V-E-0,3Q-M&
Order Code3437175
Product RangeSMT Series
Also Known As547863
Technical Datasheet
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Sensor HousingSlot
No. of Pins3 Pin
Output Current100mA
Product RangeSMT Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
- SMT series magneto-resistive proximity sensor for C-slot
- For round slot, inserted in the slot lengthwise
- 3-wire PNP N/O contact
- 24V rated operating voltage
- Suitable for energy chains/robot applications
- 0.3m cable length
- Transverse cable outlet
- Cable with M8x1 plug, 3-pin, rotatable thread
- Operating voltage range from 10 to 30VDC
Technical Specifications
Supply Voltage DC Min
10V
Sensor Housing
Slot
Output Current
100mA
SVHC
No SVHC (25-Jun-2020)
Supply Voltage DC Max
30V
No. of Pins
3 Pin
Product Range
SMT Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01603