Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 84.710 |
10+ | € 81.330 |
Price for:Each
Minimum: 1
Multiple: 1
€ 84.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoVHEF-PTC-M32-M-G18
Order Code3432710
Product RangeVHEF
Also Known As5299705
Technical Datasheet
Valve TypePushbutton
Valve Function3/2 Way, Open/Closed, Monostable
Pneumatic ConnectionG1/8
Operating Pressure Max10bar
Flow Rate750l/min
Pneumatic Mounting TypePanel Mount
Pneumatic Connection Method-
Operating Temperature Min-10°C
Operating Temperature Max60°C
Operating Pressure Min950mbar
Product RangeVHEF
SVHCNo SVHC (25-Jun-2020)
Product Overview
- VHEF series directly controlled manually actuated valve
- Ergonomic and safe operation
- Minimal actuating forces
- Robust metal housing
- Pushbutton valve
- Poppet valve design
- 3/2-way valve, normally closed or open
- G1/8 pneumatic connection
- Mechanical spring
Technical Specifications
Valve Type
Pushbutton
Pneumatic Connection
G1/8
Flow Rate
750l/min
Pneumatic Connection Method
-
Operating Temperature Max
60°C
Product Range
VHEF
Valve Function
3/2 Way, Open/Closed, Monostable
Operating Pressure Max
10bar
Pneumatic Mounting Type
Panel Mount
Operating Temperature Min
-10°C
Operating Pressure Min
950mbar
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:84812090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.192