Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part No5224646
Order Code3854287
Product RangeDSNU Series
Also Known AsDSNU-S-20-150-P-A round cylinder
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 62.470 |
Price for:Each
Minimum: 1
Multiple: 1
€ 62.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part No5224646
Order Code3854287
Product RangeDSNU Series
Also Known AsDSNU-S-20-150-P-A round cylinder
Technical Datasheet
Cylinder / Drive TypeRound Cylinder with Piston Rod
Mode of OperationDouble Acting
Piston Diameter20mm
Pneumatic ConnectionG1/8
Operating Pressure Max10bar
Stroke Length150mm
Standards-
Product RangeDSNU Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Cylinder / Drive Type
Round Cylinder with Piston Rod
Piston Diameter
20mm
Operating Pressure Max
10bar
Standards
-
SVHC
No SVHC (25-Jun-2020)
Mode of Operation
Double Acting
Pneumatic Connection
G1/8
Stroke Length
150mm
Product Range
DSNU Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84123100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23