Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part No156892
Order Code3848379
Product RangeADVUL Series
Also Known AsADVUL-40-60-P-A compact cylinder
Technical Datasheet
4 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 624.940 |
10+ | € 612.920 |
Price for:Each
Minimum: 1
Multiple: 1
€ 624.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part No156892
Order Code3848379
Product RangeADVUL Series
Also Known AsADVUL-40-60-P-A compact cylinder
Technical Datasheet
Cylinder / Drive TypeCompact Cylinder with Piston Rod
Mode of OperationDouble Acting
Piston Diameter40mm
Pneumatic ConnectionG1/8
Operating Pressure Max10bar
Stroke Length60mm
Standards-
Product RangeADVUL Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Cylinder / Drive Type
Compact Cylinder with Piston Rod
Piston Diameter
40mm
Operating Pressure Max
10bar
Standards
-
SVHC
No SVHC (25-Jun-2020)
Mode of Operation
Double Acting
Pneumatic Connection
G1/8
Stroke Length
60mm
Product Range
ADVUL Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84123100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9523