Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 29.140 |
10+ | € 28.560 |
Price for:Each
Minimum: 1
Multiple: 1
€ 29.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part No10353
Order Code3432594
Product RangeGRE
Also Known AsGRE-1/2
Technical Datasheet
Pneumatic ConnectionG1/2
Operating Pressure Max10bar
Flow Rate3600l/min
Pneumatic Connection Method-
Pneumatic Mounting TypeScrew-In
Operating Pressure Min0bar
Operating Temperature Max-10°C
Operating Temperature Min70°C
Product RangeGRE
SVHCNo SVHC (25-Jun-2020)
Product Overview
- GRE series exhaust air flow control valve with pneumatic muffler
- Sound pressure flow control function
- G1/2 pneumatic connection
- Screw-in mounting
- Can be mounted in any position
- Operating pressure for entire temperature range 0bar to 10bar
Technical Specifications
Pneumatic Connection
G1/2
Flow Rate
3600l/min
Pneumatic Mounting Type
Screw-In
Operating Temperature Max
-10°C
Product Range
GRE
Operating Pressure Max
10bar
Pneumatic Connection Method
-
Operating Pressure Min
0bar
Operating Temperature Min
70°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84812090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07425