Print Page
Image is for illustrative purposes only. Please refer to product description.
5,080 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.300 |
100+ | € 0.257 |
500+ | € 0.221 |
1000+ | € 0.208 |
2050+ | € 0.195 |
4100+ | € 0.191 |
Price for:Each
Minimum: 10
Multiple: 10
€ 3.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoMHC6-6/10-4B1
Order Code219850
Technical Datasheet
Outer Diameter6mm
Product Length10mm
Inner Diameter0.7mm
Frequency Min-
Frequency Max-
Impedance-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The MHC6-6/10-4B1 is a 6-hole cylindrical Ferrite Core for placing on insulated cables or formed wire leads to obtain a desired value of inductance.
Applications
Industrial
Technical Specifications
Outer Diameter
6mm
Inner Diameter
0.7mm
Frequency Max
-
Product Range
-
Product Length
10mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability