Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFEINMETALL
Manufacturer Part NoF77206B200G300
Order Code1313718
Product RangeF772 Series
Technical Datasheet
238 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.380 |
5+ | € 2.280 |
10+ | € 2.100 |
20+ | € 2.030 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFEINMETALL
Manufacturer Part NoF77206B200G300
Order Code1313718
Product RangeF772 Series
Technical Datasheet
Connector TypeSpring Probe
Centreline Spacing-
Connector Tip Style-
Current Rating5A
Overall Length-
Spring Force Initial-
Spring Force Working Travel-
Product RangeF772 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The F77206B200G300 is a spring contact Standard Probe with gold-plated beryllium copper contacts, suitable for in-circuit and functional test (ICT/FCT). This F772 series probe is used in dual-stage fixtures together with the F797 and it permits a variable projection height. It is used for used for a fixed projection height of 10mm and is identical to the threaded probe F732.
- Gold-plated nickel silver barrel
- Silver-plated music wire spring
- 25mΩ Typical probe resistance
- 16A Constant current
Applications
Industrial, Test & Measurement
Technical Specifications
Connector Type
Spring Probe
Connector Tip Style
-
Overall Length
-
Spring Force Working Travel
-
SVHC
No SVHC (17-Jan-2023)
Centreline Spacing
-
Current Rating
5A
Spring Force Initial
-
Product Range
F772 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000381