Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFEINMETALL
Manufacturer Part NoF70318B078G180
Order Code1313703
Product RangeF703 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerFEINMETALL
Manufacturer Part NoF70318B078G180
Order Code1313703
Product RangeF703 Series
Technical Datasheet
Connector TypeSpring Probe
Centreline Spacing-
Connector Tip Style-
Current Rating3A
Overall Length-
Spring Force Initial-
Spring Force Working Travel-
Product RangeF703 Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Connector Type
Spring Probe
Connector Tip Style
-
Overall Length
-
Spring Force Working Travel
-
SVHC
No SVHC (15-Jun-2015)
Centreline Spacing
-
Current Rating
3A
Spring Force Initial
-
Product Range
F703 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000123