Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No173114-0082
Order Code2671631
Also Known AsFMK1G-2W2PC-5934
Technical Datasheet
6 In Stock
40 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 18.520 |
10+ | € 16.050 |
25+ | € 15.220 |
100+ | € 13.230 |
250+ | € 12.350 |
500+ | € 12.080 |
Price for:Each
Minimum: 1
Multiple: 1
€ 18.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No173114-0082
Order Code2671631
Also Known AsFMK1G-2W2PC-5934
Technical Datasheet
Product Range-
Insert ArrangementDE-2W2
No. of Signal Contacts0Contacts
No. of Contacts2Contacts
Contact Type2 Power
No. of Power Positions2
Contact Termination TypeSolder
Connector MountingCable Mount, Panel Mount
D Sub Shell SizeDE
Connector Body MaterialZinc Body
Contact Material-
Contact PlatingGold Plated Contacts
Technical Specifications
Product Range
-
Gender
Plug
No. of Contacts
2Contacts
No. of Power Positions
2
Connector Mounting
Cable Mount, Panel Mount
Connector Body Material
Zinc Body
Contact Plating
Gold Plated Contacts
Insert Arrangement
DE-2W2
No. of Signal Contacts
0Contacts
Contact Type
2 Power
Contact Termination Type
Solder
D Sub Shell Size
DE
Contact Material
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061689