Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No172704-0123
Order Code2433136
Also Known AsF-GV-1
Technical Datasheet
558 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.910 |
10+ | € 3.180 |
100+ | € 2.810 |
250+ | € 2.450 |
500+ | € 2.240 |
1000+ | € 2.030 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No172704-0123
Order Code2433136
Also Known AsF-GV-1
Technical Datasheet
Product Range-
Screw Length10.9mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC
Connector Shell SizeDE
SVHCLead (07-Nov-2024)
Product Overview
The F-GV-1 is a 1-shell size slide lock for the mounting of appliances. The locking in place occurs by sliding the locking frame. It has stainless steel slide lock frame and blue chromated steel fixing screw.
- Inclusive fixing screw
Technical Specifications
Product Range
-
Thread Size - Metric
-
Connector Shell Size
DE
Screw Length
10.9mm
Thread Size - Imperial
4-40 UNC
SVHC
Lead (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023