Print Page
94 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 16.040 |
10+ | € 13.700 |
25+ | € 12.980 |
100+ | € 12.790 |
250+ | € 11.290 |
500+ | € 10.540 |
Price for:Each
Minimum: 1
Multiple: 1
€ 16.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No173113-0072
Order Code3214155
Product Range173113
Also Known AsCT50-78P7
Technical Datasheet
No. of Positions78Ways
Connector TypeHigh Density D Sub
Connector Shell SizeDD
Product Range173113
Connector Body MaterialSteel Body
For Use WithMolex 173112 Series 1731120223, 1731120224, 1731120225 Crimp Pin Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Positions
78Ways
Connector Shell Size
DD
Gender
Plug
For Use With
Molex 173112 Series 1731120223, 1731120224, 1731120225 Crimp Pin Contacts
Connector Type
High Density D Sub
Product Range
173113
Connector Body Material
Steel Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 173113-0072
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014