Print Page
2 In Stock
60 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.110 |
10+ | € 2.520 |
100+ | € 2.210 |
250+ | € 1.940 |
500+ | € 1.890 |
1000+ | € 1.620 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No173109-0036
Order Code3214147
Product Range173109
Also Known AsFL09-15S7
Technical Datasheet
No. of Positions15Ways
Connector TypeHigh Density D Sub
Connector Shell SizeDE
Product Range173109
Connector Body MaterialSteel Body
For Use WithMolex 173112 Series 1731120226, 1731120227, 1731120228 Crimp Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Positions
15Ways
Connector Shell Size
DE
Gender
Receptacle
For Use With
Molex 173112 Series 1731120226, 1731120227, 1731120228 Crimp Socket Contacts
Connector Type
High Density D Sub
Product Range
173109
Connector Body Material
Steel Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 173109-0036
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005