Print Page
Image is for illustrative purposes only. Please refer to product description.
419 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
100+ | € 5.550 |
250+ | € 5.360 |
500+ | € 5.090 |
Price for:Each
Minimum: 100
Multiple: 100
€ 555.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2643803802.
Order Code1756154
Technical Datasheet
Outer Diameter61mm
Outer Diameter61mm
Product Length12.7mm
Inner Diameter35.55mm
Frequency Min25MHz
Frequency Max300MHz
Impedance218ohm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Outer Diameter
61mm
Product Length
12.7mm
Frequency Min
25MHz
Impedance
218ohm
SVHC
No SVHC (21-Jan-2025)
Outer Diameter
61mm
Inner Diameter
35.55mm
Frequency Max
300MHz
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.117936
Product traceability