Print Page
Image is for illustrative purposes only. Please refer to product description.
22,640 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.460 |
10+ | € 1.870 |
25+ | € 1.460 |
50+ | € 1.370 |
100+ | € 1.360 |
500+ | € 1.350 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2643625202.
Order Code1176008
Technical Datasheet
Outer Diameter15.9mm
Outer Diameter15.9mm
Product Length50.8mm
Inner Diameter7.9mm
Frequency Min25MHz
Frequency Max300MHz
Impedance384ohm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Outer Diameter
15.9mm
Product Length
50.8mm
Frequency Min
25MHz
Impedance
384ohm
SVHC
No SVHC (21-Jan-2025)
Outer Diameter
15.9mm
Inner Diameter
7.9mm
Frequency Max
300MHz
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536