Print Page
Image is for illustrative purposes only. Please refer to product description.
2,398 In Stock
2,256 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.430 |
10+ | € 1.080 |
50+ | € 0.933 |
100+ | € 0.881 |
200+ | € 0.835 |
376+ | € 0.793 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2631665702
Order Code1651719
Technical Datasheet
Outer Diameter17.45mm
Product Length28.6mm
Inner Diameter9.5mm
Frequency Min1MHz
Frequency Max300MHz
Impedance225ohm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
2631665702 is a round cable EMI suppression core with 31-grade material, guaranteed minimum impedance specification. Suppression cable core is controlled for impedances only.
- Supports lower and broadband frequencies (1 to 300MHz)
- MnZn ferrite designed specifically for EMI suppression applications
Technical Specifications
Outer Diameter
17.45mm
Inner Diameter
9.5mm
Frequency Max
300MHz
Product Range
-
Product Length
28.6mm
Frequency Min
1MHz
Impedance
225ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate