Print Page
Image is for illustrative purposes only. Please refer to product description.
107 In Stock
196 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.570 |
10+ | € 8.200 |
25+ | € 6.490 |
Price for:Each
Minimum: 1
Multiple: 1
€ 9.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2631103002
Order Code3282029
Technical Datasheet
Outer Diameter31.6mm
Outer Diameter31.6mm
Product Length50.8mm
Inner Diameter19.55mm
Frequency Min1MHz
Frequency Max300MHz
Impedance340ohm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Outer Diameter
31.6mm
Product Length
50.8mm
Frequency Min
1MHz
Impedance
340ohm
SVHC
No SVHC (21-Jan-2025)
Outer Diameter
31.6mm
Inner Diameter
19.55mm
Frequency Max
300MHz
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.127054
Product traceability