Print Page
Image is for illustrative purposes only. Please refer to product description.
51 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.530 |
5+ | € 3.790 |
10+ | € 3.620 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFACOM
Manufacturer Part NoAR.2X40
Order Code3810896
Technical Datasheet
Tip Size2mm
Blade Length40mm
Overall Length110mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The AR.2X40 is a 110mm Screwdriver with polished chrome finish. Shank machined for access into recesses. Round blade milled for access to the bottom of the well and suitable for use with slotted head screws and machined blades.
Applications
Maintenance & Repair
Technical Specifications
Tip Size
2mm
Overall Length
110mm
SVHC
No SVHC (23-Jan-2024)
Blade Length
40mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014