Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 8.250 |
5+ | € 7.330 |
10+ | € 6.600 |
Price for:Each
Minimum: 1
Multiple: 1
€ 8.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFACOM
Manufacturer Part NoAEF.1,8X35
Order Code3654515
Technical Datasheet
Tip Size1.8mm
Blade Length35mm
Overall Length117mm
Product Range-
Product Overview
The AEF.1,8X35 is a 117mm green MICRO-TECH® Screwdriver with chromed blade, hardened tip presentation. It is suitable for slotted head screws.
- Swivel head
Applications
Maintenance & Repair
Technical Specifications
Tip Size
1.8mm
Overall Length
117mm
Blade Length
35mm
Product Range
-
Technical Docs (1)
Alternatives for AEF.1,8X35
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016103