Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 113.570 |
5+ | € 105.600 |
10+ | € 102.020 |
Price for:Each
Minimum: 1
Multiple: 1
€ 113.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFACOM
Manufacturer Part No793936PB
Order Code1523511
Technical Datasheet
Stripping Capacity AWG32AWG to 8AWG
Stripping Capacity Metric0.02mm² to 10mm²
For Use WithPVC Wires
Product Range-
Product Overview
The 793936 from Facom is a SWINGO automatic stripper. It performs both cutting and stripping functions.
- Play take up mechanism for smooth and easy stripping
- Stripping capacity from 0.02mm² to 10mm² (32AWG to 8AWG)
- Stripping length adjustable from 3mm to 18mm
- Built-in cutting function
- Single strand wire cutting up to 1.5mm²
- Multi strand wire cutting up to 10mm²
- Ergonomic body in glass charged nylon
- Weight of 136g
Technical Specifications
Stripping Capacity AWG
32AWG to 8AWG
For Use With
PVC Wires
Stripping Capacity Metric
0.02mm² to 10mm²
Product Range
-
Technical Docs (1)
Alternatives for 793936PB
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2