Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 279.920 |
Product Information
Product Overview
EX900 is an ExStik 4-in-1 kit. The meter measures total chlorine, pH, ORP, and temperature with interchangeable flat surface electrodes that are included. Flat surface electrodes work in liquids, semi-solids and solids. Built-in memory can store/recall up to 15 readings and save the last calibrated value. It has a large 3-1/2 digit (2000 count) digital display with a bargraph and an automatic electronic self-calibration function for chlorine and ORP (1, 2, or 3 point buffer calibration for pH).
- 4-in-1 water quality meter measures chlorine, pH, ORP plus temperature with electrodes (included)
- Flat surface electrodes work in liquids, semi-solids and solids
- Memory stores and recalls 15 readings and saves last calibrated value
- Large 3-1/2 digit (2000 count) digital display with bargraph
- Automatic electronic self calibration for chlorine and ORP; 1, 2, 3 point buffer calibration for pH
- Data hold, auto shut-off and low battery indication
- Waterproof design floats in wet environment (IP57)
- Direct reading of total chlorine from low detection limit; Unaffected by sample colour or turbidity
- Simultaneous display of ppm or pH and °C/°F temperature
- Supplied with 4x CR2032 batteries
Contents
ExStik® chlorine meter, Gel filled pH electrode, ORP electrode, Protective sensor cap, 5 packs of 10 reagent tablets (50 tests), 4 plastic sample cups, Weighted stand, pH 4, 7 & 10 buffer packs, 4x CR2032 batteries, carrying case, Neck strap.
Technical Specifications
0pH to 14pH
0.01
-5°C
ExStik Series
0.01
-
90°C
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate