Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXCELITAS TECH
Manufacturer Part NoVTB8441BH
Order Code1611354
Product RangeVTB8440H, 8441H
Technical Datasheet
69 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.050 |
5+ | € 4.420 |
10+ | € 3.660 |
50+ | € 3.280 |
Price for:Each
Minimum: 1
Multiple: 1
€ 5.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXCELITAS TECH
Manufacturer Part NoVTB8441BH
Order Code1611354
Product RangeVTB8440H, 8441H
Technical Datasheet
No. of Pins2Pins
Diode Case StylePlanar
Wavelength of Peak Sensitivity580nm
Angle of Half Sensitivity ±50°
Dark Current100pA
Operating Temperature Min-20°C
Operating Temperature Max75°C
Product RangeVTB8440H, 8441H
Automotive Qualification Standard-
Product Overview
The VTB8441BH is a blue enhanced Silicon Photodiode on 8mm ceramic substrate coated with IR blocking filter having a 5.2mm² active area designed for spectral response between 330 and 720nm. This series of P on N Silicon planar photodiode has been designed for optimum response through the visible part of the spectrum. This photodiode is primarily intended to be used in photovoltaic mode but may be used with a small reverse bias. It also been designed to exhibit very high shunt resistance, a characteristic which leads to low offsets when used in high gain trans-impedance op-amp circuits.
- UV to IR spectral range
- Integral IR blocking filter
- 920nm Peak wavelength
- Medium size active area
- 1 to 2% Linearity over 7 to 9 decades
- Very low dark current
- Very high shunt resistance
Applications
Sensing & Instrumentation, Automotive, Lighting
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
580nm
Dark Current
100pA
Operating Temperature Max
75°C
Automotive Qualification Standard
-
Diode Case Style
Planar
Angle of Half Sensitivity ±
50°
Operating Temperature Min
-20°C
Product Range
VTB8440H, 8441H
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000267