Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoP2662AG-1R1S
Order Code1422352
Technical Datasheet
13 In Stock
23 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 56.990 |
10+ | € 51.100 |
25+ | € 46.990 |
50+ | € 43.050 |
100+ | € 40.190 |
250+ | € 37.510 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€ 56.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoP2662AG-1R1S
Order Code1422352
Technical Datasheet
Connector TypeSpring Loaded Probe
Connector TypeSpring Loaded Probe
Centreline Spacing1.27mm
Connector Tip StyleRadius
Current Rating3A
Spring Force Initial1oz
Spring Force Working Travel2.2oz
Product Range-
Technical Specifications
Connector Type
Spring Loaded Probe
Centreline Spacing
1.27mm
Current Rating
3A
Spring Force Working Travel
2.2oz
Connector Type
Spring Loaded Probe
Connector Tip Style
Radius
Spring Force Initial
1oz
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804