Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoASR
Order Code3585777
Product RangeA-S Series
Technical Datasheet
No Longer Stocked
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Product Information
ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoASR
Order Code3585777
Product RangeA-S Series
Technical Datasheet
Connector TypeSpring Loaded Probe
Connector TypeSpring Loaded Probe
Centreline Spacing1.27mm
Connector Tip StylePoint
Current Rating2A
Spring Force Initial20g
Spring Force Working Travel37g
Product RangeA-S Series
Technical Specifications
Connector Type
Spring Loaded Probe
Centreline Spacing
1.27mm
Current Rating
2A
Spring Force Working Travel
37g
Connector Type
Spring Loaded Probe
Connector Tip Style
Point
Spring Force Initial
20g
Product Range
A-S Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability