Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 50.980 |
5+ | € 49.200 |
10+ | € 46.720 |
25+ | € 44.500 |
Price for:Each
Minimum: 1
Multiple: 1
€ 50.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEUROPA
Manufacturer Part NoLE1-D123U7
Order Code4690730
Technical Datasheet
Power Rating5.5kW
No. of PhasesSingle Phase
Current Rating12A
Supply Voltage Min-
Supply Voltage Max-
IP / NEMA RatingIP65
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Rating
5.5kW
Current Rating
12A
Supply Voltage Max
-
Product Range
-
No. of Phases
Single Phase
Supply Voltage Min
-
IP / NEMA Rating
IP65
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.868