Print Page
Image is for illustrative purposes only. Please refer to product description.
2,220 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.167 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETTINGER
Manufacturer Part No019.48.151
Order Code2691408
Technical Datasheet
Tab Size - Metric4.8mm x 0.8mm
Tab Size - Imperial0.189" x 0.031"
Terminal MaterialBrass
Mounting Hole Dia1mm
Terminal PlatingTin
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 19.48.151 from Ettinger is an angled 90° solder blade PC quick-fit terminal made of brass with tin plated finish.
- PCB hole diameter is 1.4mm
- Pin length is 3mm
- Dimension is 4.8mm x 0.8mm
Technical Specifications
Tab Size - Metric
4.8mm x 0.8mm
Terminal Material
Brass
Terminal Plating
Tin
SVHC
No SVHC (21-Jan-2025)
Tab Size - Imperial
0.189" x 0.031"
Mounting Hole Dia
1mm
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053