Print Page
Image is for illustrative purposes only. Please refer to product description.
581 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.0761 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETTINGER
Manufacturer Part No013.13.519
Order Code2691425
Technical Datasheet
Tab Size - Metric2.5mm x 0.5mm
Tab Size - Imperial0.098" x 0.02"
Terminal MaterialBrass
Mounting Hole Dia1.1mm
Terminal PlatingSilver
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 13.13.519 from Ettinger is a stamped solder terminal made of brass with silver plated finish. It features 0.5mm thick and PC board design.
- Mounting hole diameter is 0.9mm
- Broad or diameter is 2.5mm
- Shaft length T/L1 is 3mm
- Length is 8.5mm
Technical Specifications
Tab Size - Metric
2.5mm x 0.5mm
Terminal Material
Brass
Terminal Plating
Silver
SVHC
No SVHC (21-Jan-2025)
Tab Size - Imperial
0.098" x 0.02"
Mounting Hole Dia
1.1mm
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004