Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETERNA
Manufacturer Part No225-L
Order Code3374763
Also Known AsGTIN UPC EAN: 5013845021395
Technical Datasheet
3 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.220 |
10+ | € 9.750 |
Price for:Each
Minimum: 1
Multiple: 1
€ 10.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETERNA
Manufacturer Part No225-L
Order Code3374763
Also Known AsGTIN UPC EAN: 5013845021395
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolypropylene (PP)
External Height - Metric80mm
External Width - Metric200mm
External Depth - Metric160mm
IP RatingIP65
Body ColourGrey
NEMA Rating-
External Height - Imperial3.15"
External Width - Imperial7.87"
External Depth - Imperial6.3"
Product Overview
- IP65 rated
- Polypropylene casing
- ¾ turn twist lock screw down cover
- Internal dimensions: 190x150x70mm
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
80mm
External Depth - Metric
160mm
Body Colour
Grey
External Height - Imperial
3.15"
External Depth - Imperial
6.3"
Enclosure Material
Polypropylene (PP)
External Width - Metric
200mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
7.87"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05