Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETA
Manufacturer Part No1410F110P1F1W14QE4 8A
Order Code9540822
Product Range1410 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerETA
Manufacturer Part No1410F110P1F1W14QE4 8A
Order Code9540822
Product Range1410 Series
Technical Datasheet
Product Range1410 Series
Current Rating8A
No. of Poles1 Pole
Voltage Rating VDC48VDC
Voltage Rating VAC240VAC
Circuit Breaker MountingPanel
Technical Specifications
Product Range
1410 Series
No. of Poles
1 Pole
Voltage Rating VAC
240VAC
Current Rating
8A
Voltage Rating VDC
48VDC
Circuit Breaker Mounting
Panel
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009