Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.000 |
20+ | € 5.830 |
40+ | € 5.330 |
Price for:Pack of 40
Minimum: 1
Multiple: 1
€ 7.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoTFR-2
Order Code2914610
Product RangeTFR
PCB Support TypeSnap-In Screw Grommet
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height3.2mm
External Width7.7mm
Product RangeTFR
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
PCB Support Type
Snap-In Screw Grommet
Height
3.2mm
Product Range
TFR
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
7.7mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):24