Print Page
Image is for illustrative purposes only. Please refer to product description.
21 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.460 |
20+ | € 2.900 |
40+ | € 2.560 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
€ 3.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoSRS-4-2-01
Order Code2914639
Product RangeSRS4
Spacer MaterialNylon 6.6 (Polyamide 6.6)
Overall Length3.2mm
Outer Diameter6.4mm
Inner Diameter3.2mm
Spacer TypeRound
Product RangeSRS4
SVHCNo SVHC (27-Jun-2018)
Product Overview
Self retaining PCB standoffs suitable for M3 screws and supplied in packs of 25.
- Holds boards up 1.57mm thick
- 3.2mm Spacer height
- 6.4mm Spacer diameter
- Manufactured in Nylon 6.6 (RMS-01)
- Sold as a pack of 25
Technical Specifications
Spacer Material
Nylon 6.6 (Polyamide 6.6)
Outer Diameter
6.4mm
Spacer Type
Round
SVHC
No SVHC (27-Jun-2018)
Overall Length
3.2mm
Inner Diameter
3.2mm
Product Range
SRS4
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804